2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B272K500CT

DigiKey Part Number
1292-1198-2-ND - Tape & Reel (TR)
1292-1198-1-ND - Cut Tape (CT)
1292-1198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B272K500CT
Description
CAP CER 2700PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B272K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402KRX7R9BB272YAGEO14.95013-AC0402KRX7R9BB272CT-NDkr.0.63000Parametric Equivalent
C0402C272K5RACAUTOKEMET64.900399-C0402C272K5RACAUTOCT-NDkr.0.70000Parametric Equivalent
CL05B272KB5NNNCSamsung Electro-Mechanics185.3781276-1268-1-NDkr.0.63000Parametric Equivalent
GCM155R71H272KA37DMurata Electronics126.385490-GCM155R71H272KA37DCT-NDkr.0.63000Parametric Equivalent
GCM155R71H272KA37JMurata Electronics33.608490-GCM155R71H272KA37JCT-NDkr.0.63000Parametric Equivalent
In-Stock: 94.028
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
50kr.0.13060kr.6.53
100kr.0.11160kr.11.16
500kr.0.07912kr.39.56
1.000kr.0.06923kr.69.23
2.500kr.0.05884kr.147.10
5.000kr.0.05258kr.262.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04746kr.474.60
20.000kr.0.04325kr.865.00
30.000kr.0.04114kr.1,234.20
50.000kr.0.03881kr.1,940.50
70.000kr.0.03745kr.2,621.50
100.000kr.0.03614kr.3,614.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750