0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B223K500CT

DigiKey Part Number
1292-1195-2-ND - Tape & Reel (TR)
1292-1195-1-ND - Cut Tape (CT)
1292-1195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B223K500CT
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B223K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402BB223K500YTKnowles Novacap4.5011763-1188-1-NDkr.10.02000Direct
CC0402KPX7R9BB223YAGEO190.03813-CC0402KPX7R9BB223CT-NDkr.0.63000Direct
CC0402KRX7R9BB223YAGEO70.087311-1722-1-NDkr.0.63000Direct
CL05B223KB5NNNCSamsung Electro-Mechanics49.4751276-CL05B223KB5NNNCCT-NDkr.0.63000Direct
In-Stock: 148.653
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29800kr.2.98
50kr.0.20540kr.10.27
100kr.0.17630kr.17.63
500kr.0.12806kr.64.03
1.000kr.0.11330kr.113.30
2.500kr.0.09766kr.244.15
5.000kr.0.08829kr.441.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08058kr.805.80
20.000kr.0.07425kr.1,485.00
30.000kr.0.07108kr.2,132.40
50.000kr.0.06757kr.3,378.50
70.000kr.0.06552kr.4,586.40
100.000kr.0.06354kr.6,354.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750