0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05B223KB5NNNC

DigiKey Part Number
1276-CL05B223KB5NNNCTR-ND - Tape & Reel (TR)
1276-CL05B223KB5NNNCCT-ND - Cut Tape (CT)
1276-CL05B223KB5NNNCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05B223KB5NNNC
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05B223KB5NNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.475
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.25400kr.2.54
50kr.0.17120kr.8.56
100kr.0.14650kr.14.65
500kr.0.10512kr.52.56
1.000kr.0.09244kr.92.44
2.500kr.0.07920kr.198.00
5.000kr.0.07124kr.356.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06469kr.646.90
20.000kr.0.05932kr.1,186.40
30.000kr.0.05663kr.1,698.90
50.000kr.0.05365kr.2,682.50
70.000kr.0.05191kr.3,633.70
100.000kr.0.05024kr.5,024.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750