Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B223J100CT | |
|---|---|
DigiKey Part Number | 1292-0402B223J100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B223J100CT |
Description | CAP CER 0.022UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223J100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC04X7R223J10NT | Cal-Chip Electronics, Inc. | 9.800 | 4713-GMC04X7R223J10NTCT-ND | kr.1.65000 | Parametric Equivalent |
| KGM05AR71A223JH | KYOCERA AVX | 18.213 | 478-KGM05AR71A223JHCT-ND | kr.1.97000 | Parametric Equivalent |
| KGM05AR71A223JN | KYOCERA AVX | 0 | 478-KGM05AR71A223JNTR-ND | kr.0.37168 | Parametric Equivalent |
| VJ0402Y223JXQCW1BC | Vishay Vitramon | 0 | VJ0402Y223JXQCW1BC-ND | kr.0.14389 | Parametric Equivalent |
| VJ0402Y223JXQPW1BC | Vishay Vitramon | 0 | VJ0402Y223JXQPW1BC-ND | kr.0.12398 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02779 | kr.277.90 |
| Unit Price without VAT: | kr.0.02779 |
|---|---|
| Unit Price with VAT: | kr.0.03474 |




