0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R223J10NT

DigiKey Part Number
4713-GMC04X7R223J10NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R223J10NTCT-ND - Cut Tape (CT)
4713-GMC04X7R223J10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R223J10NT
Description
CAP0402 X7R .022UF 5% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05AR71A223JHKYOCERA AVX18.213478-KGM05AR71A223JHCT-NDkr.1.97000Parametric Equivalent
In-Stock: 9.800
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.0.97600kr.9.76
50kr.0.70500kr.35.25
100kr.0.62260kr.62.26
500kr.0.48362kr.241.81
1.000kr.0.44069kr.440.69
2.500kr.0.39549kr.988.73
5.000kr.0.36829kr.1,841.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34590kr.3,459.00
20.000kr.0.32747kr.6,549.40
30.000kr.0.31824kr.9,547.20
50.000kr.0.30802kr.15,401.00
70.000kr.0.30204kr.21,142.80
100.000kr.0.29629kr.29,629.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250