0402B222M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.46971
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.05898
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09997
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09110
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.09343
Datasheet

Parametric Equivalent


TDK
In Stock: 7.760
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 8.793
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 1.780
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02559
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 8.330
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 13.980
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.31126
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06459
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.03776
Datasheet
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222M500CT

DigiKey Part Number
1292-0402B222M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402B222M500CT
Description
CAP CER 2200PF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222M500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222M5RACTUKEMET0399-C0402C222M5RACTUTR-NDkr.0.46971Parametric Equivalent
C0402C222M5REC7411KEMET0C0402C222M5REC7411-NDkr.0.05898Parametric Equivalent
C0402C222M5RECAUTOKEMET0C0402C222M5RECAUTO-NDkr.0.09997Parametric Equivalent
C0402C222M5RECAUTO7411KEMET0C0402C222M5RECAUTO7411-NDkr.0.09110Parametric Equivalent
C0402C222M5RECTUKEMET0399-C0402C222M5RECTUTR-NDkr.0.09343Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01307kr.130.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.01307
Unit Price with VAT:kr.0.01634