2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R222M50NT

DigiKey Part Number
4713-GMC04X7R222M50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R222M50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R222M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R222M50NT
Description
CAP0402 X7R 2200PF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1H222M050BATDK7.760445-4918-1-NDkr.0.63000Parametric Equivalent
CGA2B2X7R1H222M050BATDK9.023445-12274-1-NDkr.0.63000Parametric Equivalent
GCM155R71H222MA37DMurata Electronics1.790490-GCM155R71H222MA37DCT-NDkr.0.63000Parametric Equivalent
GRM155R71H222MA01DMurata Electronics3.995490-GRM155R71H222MA01DCT-NDkr.0.63000Parametric Equivalent
MSASU105SB7222MFNA01Taiyo Yuden10.000587-MSASU105SB7222MFNA01CT-NDkr.0.63000Parametric Equivalent
In-Stock: 8.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09120kr.4.56
100kr.0.07730kr.7.73
500kr.0.05428kr.27.14
1.000kr.0.04711kr.47.11
2.500kr.0.03966kr.99.15
5.000kr.0.03519kr.175.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03151kr.315.10
20.000kr.0.02849kr.569.80
30.000kr.0.02698kr.809.40
50.000kr.0.02531kr.1,265.50
70.000kr.0.02434kr.1,703.80
100.000kr.0.02340kr.2,340.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750