2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222K250CT

DigiKey Part Number
1292-1192-2-ND - Tape & Reel (TR)
1292-1192-1-ND - Cut Tape (CT)
1292-1192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B222K250CT
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205046Würth Elektronik9.750732-7541-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R8BB222YAGEO33.765311-3067-1-NDkr.0.63000Parametric Equivalent
C0402C222K3RACAUTOKEMET8.955399-C0402C222K3RACAUTOCT-NDkr.0.82000Parametric Equivalent
C0402C222K3RACTUKEMET200.633399-C0402C222K3RACTUCT-NDkr.0.63000Parametric Equivalent
C0402C222K3RECAUTOKEMET9.749399-C0402C222K3RECAUTOCT-NDkr.0.89000Parametric Equivalent
In-Stock: 734
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06600kr.3.30
100kr.0.05520kr.5.52
500kr.0.03778kr.18.89
1.000kr.0.03252kr.32.52
2.500kr.0.02701kr.67.52
5.000kr.0.02374kr.118.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01372kr.137.20
20.000kr.0.01217kr.243.40
30.000kr.0.01139kr.341.70
50.000kr.0.01053kr.526.50
70.000kr.0.01003kr.702.10
100.000kr.0.00955kr.955.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750