2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205046

DigiKey Part Number
732-7541-2-ND - Tape & Reel (TR)
732-7541-1-ND - Cut Tape (CT)
732-7541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205046
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205046 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B222K250CTWalsin Technology Corporation7341292-1192-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R8BB222YAGEO33.765311-3067-1-NDkr.0.63000Parametric Equivalent
C0402C222K3RACAUTOKEMET8.955399-C0402C222K3RACAUTOCT-NDkr.0.82000Parametric Equivalent
C0402C222K3RACTUKEMET200.633399-C0402C222K3RACTUCT-NDkr.0.63000Parametric Equivalent
C0402C222K3RECAUTOKEMET9.749399-C0402C222K3RECAUTOCT-NDkr.0.89000Parametric Equivalent
In-Stock: 9.750
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10900kr.5.45
100kr.0.09260kr.9.26
500kr.0.06530kr.32.65
1.000kr.0.05687kr.56.87
2.500kr.0.04806kr.120.15
5.000kr.0.04277kr.213.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03843kr.384.30
20.000kr.0.03486kr.697.20
30.000kr.0.03308kr.992.40
50.000kr.0.03111kr.1,555.50
70.000kr.0.02995kr.2,096.50
100.000kr.0.02884kr.2,884.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750