68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201N680J500CT

DigiKey Part Number
1292-1156-2-ND - Tape & Reel (TR)
1292-1156-1-ND - Cut Tape (CT)
1292-1156-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0201N680J500CT
Description
CAP CER 68PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201N680J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C0G1H680J030BATDK41.784445-1784-1-NDkr.0.63000Parametric Equivalent
CC0201JRNPO9BN680YAGEO22.788311-1588-1-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H680J030BATDK22.050445-CGA1A2C0G1H680J030BACT-NDkr.0.63000Parametric Equivalent
GCM0335C1H680JA16DMurata Electronics2.040490-GCM0335C1H680JA16DCT-NDkr.0.63000Parametric Equivalent
GMC02CG680J50NTCal-Chip Electronics, Inc.15.0004713-GMC02CG680J50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 31.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10100kr.1.01
50kr.0.06840kr.3.42
100kr.0.05770kr.5.77
500kr.0.03944kr.19.72
1.000kr.0.03405kr.34.05
2.500kr.0.02833kr.70.83
5.000kr.0.02492kr.124.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02071kr.310.65
30.000kr.0.01867kr.560.10
45.000kr.0.01765kr.794.25
75.000kr.0.01652kr.1,239.00
105.000kr.0.01586kr.1,665.30
150.000kr.0.01522kr.2,283.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750