
GCM0335C1H680JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H680JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H680JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H680JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H680JA16D |
Description | CAP CER 68PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H680JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT0335C1H680JA02D | Murata Electronics | 14.300 | 490-GRT0335C1H680JA02DCT-ND | kr.0.63000 | Parametric Equivalent |
| CGA1A2C0G1H680J030BA | TDK | 22.050 | 445-CGA1A2C0G1H680J030BACT-ND | kr.0.63000 | Parametric Equivalent |
| GMT02CG680J50NT15 | Cal-Chip Electronics, Inc. | 15.000 | 4713-GMT02CG680J50NT15CT-ND | kr.0.63000 | Parametric Equivalent |
| MCASU063SCG680JFNA01 | Taiyo Yuden | 7.100 | 587-MCASU063SCG680JFNA01CT-ND | kr.0.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02871 | kr.430.65 |
| 30.000 | kr.0.02608 | kr.782.40 |
| 45.000 | kr.0.02476 | kr.1,114.20 |
| 75.000 | kr.0.02330 | kr.1,747.50 |
| 105.000 | kr.0.02245 | kr.2,357.25 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

