
0201N270J250CT | |
|---|---|
DigiKey Part Number | 1292-1148-2-ND - Tape & Reel (TR) 1292-1148-1-ND - Cut Tape (CT) 1292-1148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0201N270J250CT |
Description | CAP CER 27PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N270J250CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.11500 | kr.1.15 |
| 50 | kr.0.07420 | kr.3.71 |
| 100 | kr.0.06210 | kr.6.21 |
| 500 | kr.0.04300 | kr.21.50 |
| 1.000 | kr.0.03315 | kr.33.15 |
| 2.500 | kr.0.03108 | kr.77.70 |
| 5.000 | kr.0.02740 | kr.137.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01104 | kr.165.60 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

