1206F475Z160CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 15.398
Unit Price: kr.2.79000
Datasheet
4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206F475Z160CT

DigiKey Part Number
1292-1206F475Z160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206F475Z160CT
Description
CAP CER 4.7UF 16V Y5V 1206
Customer Reference
Detailed Description
4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
-20%, +80%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C475Z4VACTUKEMET15.398399-C1206C475Z4VACTUCT-NDkr.2.79000Similar
Obsolete
This product is no longer manufactured. View Substitutes