
C1206C475Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C475Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C475Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.1.68600 | kr.16.86 |
| 50 | kr.1.25160 | kr.62.58 |
| 100 | kr.1.11770 | kr.111.77 |
| 500 | kr.0.89242 | kr.446.21 |
| 1.000 | kr.0.82293 | kr.822.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.76572 | kr.1,531.44 |
| 4.000 | kr.0.71867 | kr.2,874.68 |
| 6.000 | kr.0.69510 | kr.4,170.60 |
| 10.000 | kr.0.66899 | kr.6,689.90 |
| 14.000 | kr.0.65372 | kr.9,152.08 |
| 20.000 | kr.0.63904 | kr.12,780.80 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |

