0201B821K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 27.460
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 44.700
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02329
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01132
Datasheet
820 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B821K250CT

DigiKey Part Number
1292-0201B821K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B821K250CT
Description
CAP CER 820PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B821K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R8BB821YAGEO27.460311-3698-1-NDkr.0.63000Parametric Equivalent
GCM033R71E821KA03DMurata Electronics44.700490-GCM033R71E821KA03DCT-NDkr.0.63000Parametric Equivalent
GCM033R71E821KA03JMurata Electronics0490-GCM033R71E821KA03JTR-NDkr.0.02329Parametric Equivalent
GMC02X7R821K25NTCal-Chip Electronics, Inc.15.0004713-GMC02X7R821K25NTCT-NDkr.0.63000Parametric Equivalent
GRM033R71E821KA01JMurata Electronics0490-GRM033R71E821KA01JTR-NDkr.0.01132Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02758kr.413.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.02758
Unit Price with VAT:kr.0.03448