
GCM033R71E821KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E821KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E821KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E821KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E821KA03D |
Description | CAP CER 820PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E821KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15200 | kr.1.52 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08370 | kr.8.37 |
| 500 | kr.0.05870 | kr.29.35 |
| 1.000 | kr.0.05104 | kr.51.04 |
| 2.500 | kr.0.04298 | kr.107.45 |
| 5.000 | kr.0.03815 | kr.190.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03129 | kr.469.35 |
| 30.000 | kr.0.02848 | kr.854.40 |
| 45.000 | kr.0.02707 | kr.1,218.15 |
| 75.000 | kr.0.02551 | kr.1,913.25 |
| 105.000 | kr.0.02460 | kr.2,583.00 |
| 150.000 | kr.0.02372 | kr.3,558.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

