0201B271J160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01787
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet
270 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B271J160CT

DigiKey Part Number
1292-0201B271J160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B271J160CT
Description
CAP CER 270PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C271JA01DMurata Electronics0490-GRM033R71C271JA01DTR-NDkr.0.01787Parametric Equivalent
GRM033R71C271JA01JMurata Electronics0490-GRM033R71C271JA01JTR-NDkr.0.01495Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08019kr.1,202.85
Manufacturers Standard Package
Unit Price without VAT:kr.0.08019
Unit Price with VAT:kr.0.10024