Parametric Equivalent
Parametric Equivalent

GRM033R71C271JA01D | |
|---|---|
DigiKey Part Number | 490-GRM033R71C271JA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71C271JA01D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C271JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C271JA01J | Murata Electronics | 0 | 490-GRM033R71C271JA01JTR-ND | kr.0.01495 | Parametric Equivalent |
| 0201B271J160CT | Walsin Technology Corporation | 0 | 1292-0201B271J160CTTR-ND | kr.0.08019 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01787 | kr.268.05 |
| Unit Price without VAT: | kr.0.01787 |
|---|---|
| Unit Price with VAT: | kr.0.02234 |



