0201B152J160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 64.559
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01498
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01244
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.14626
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.07910
Datasheet
1500 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B152J160CT

DigiKey Part Number
1292-0201B152J160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B152J160CT
Description
CAP CER 1500PF 16V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B152J160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRX7R7BB152YAGEO64.55913-CC0201JRX7R7BB152CT-NDkr.0.63000Parametric Equivalent
GRM033R71C152JA01DMurata Electronics0490-GRM033R71C152JA01DTR-NDkr.0.01498Parametric Equivalent
GRM033R71C152JA01JMurata Electronics0490-GRM033R71C152JA01JTR-NDkr.0.01244Parametric Equivalent
KGM03AR71C152JHKYOCERA AVX0478-KGM03AR71C152JHTR-NDkr.0.14626Parametric Equivalent
VJ0201Y152JXJCW1BCVishay Vitramon0VJ0201Y152JXJCW1BC-NDkr.0.07910Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02388kr.358.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.02388
Unit Price with VAT:kr.0.02985