Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0201Y152JXJCW1BC | |
|---|---|
DigiKey Part Number | VJ0201Y152JXJCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0201Y152JXJCW1BC |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y152JXJCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0201B152J160CT | Walsin Technology Corporation | 0 | 1292-0201B152J160CTTR-ND | kr.0.02388 | Parametric Equivalent |
| CC0201JRX7R7BB152 | YAGEO | 64.559 | 13-CC0201JRX7R7BB152CT-ND | kr.0.63000 | Parametric Equivalent |
| GRM033R71C152JA01D | Murata Electronics | 0 | 490-GRM033R71C152JA01DTR-ND | kr.0.01498 | Parametric Equivalent |
| GRM033R71C152JA01J | Murata Electronics | 0 | 490-GRM033R71C152JA01JTR-ND | kr.0.01244 | Parametric Equivalent |
| KGM03AR71C152JH | KYOCERA AVX | 0 | 478-KGM03AR71C152JHTR-ND | kr.0.14626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.07910 | kr.1,186.50 |
| Unit Price without VAT: | kr.0.07910 |
|---|---|
| Unit Price with VAT: | kr.0.09888 |





