0201B122K250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 20.656
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 27.748
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02499
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 14.995
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.01250
Datasheet
1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0201B122K250CT

DigiKey Part Number
1292-0201B122K250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0201B122K250CT
Description
CAP CER 1200PF 25V X7R 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0201B122K250CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R8BB122YAGEO20.65613-CC0201KRX7R8BB122CT-NDkr.0.63000Parametric Equivalent
GCM033R71E122KA03DMurata Electronics27.748490-GCM033R71E122KA03DCT-NDkr.0.63000Parametric Equivalent
GCM033R71E122KA03JMurata Electronics0490-GCM033R71E122KA03JTR-NDkr.0.02499Parametric Equivalent
GMC02X7R122K25NTCal-Chip Electronics, Inc.14.9954713-GMC02X7R122K25NTCT-NDkr.0.63000Parametric Equivalent
GRM033R71E122KA01JMurata Electronics0490-GRM033R71E122KA01JTR-NDkr.0.01250Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02388kr.358.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.02388
Unit Price with VAT:kr.0.02985