Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71E122KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E122KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E122KA01J |
Description | CAP CER 1200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E122KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E122KA03D | Murata Electronics | 27.748 | 490-GCM033R71E122KA03DCT-ND | kr.0.63000 | Parametric Equivalent |
| GCM033R71E122KA03J | Murata Electronics | 0 | 490-GCM033R71E122KA03JTR-ND | kr.0.02499 | Parametric Equivalent |
| 0201B122K250CT | Walsin Technology Corporation | 0 | 1292-0201B122K250CTTR-ND | kr.0.02388 | Parametric Equivalent |
| CC0201KRX7R8BB122 | YAGEO | 20.656 | 13-CC0201KRX7R8BB122CT-ND | kr.0.63000 | Parametric Equivalent |
| GMC02X7R122K25NT | Cal-Chip Electronics, Inc. | 14.995 | 4713-GMC02X7R122K25NTCT-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.01250 | kr.1,250.00 |
| Unit Price without VAT: | kr.0.01250 |
|---|---|
| Unit Price with VAT: | kr.0.01563 |





