New Product
Image for 751-9402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

751-9402

DigiKey Part Number
2946-751-9402-ND
Manufacturer
Manufacturer Product Number
751-9402
Description
COMPACT CONTROLLER 100
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
WAGO Corporation
Communications
BACnet, Ethernet, Modbus, RS-485
Packaging
Box
Memory Size
512MB
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
8 - Digital
Operating Temperature
-25°C ~ 60°C
Number of Outputs and Type
8 - Digital
Ingress Protection
IP20
Expandable
Non-Expandable
Approval Agency
UL
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,976.99000kr.7,976.99
Manufacturers Standard Package
Unit Price without VAT:kr.7,976.99000
Unit Price with VAT:kr.9,971.23750