Programmable Logic Controller (PLC) DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 24VDC
Discover how WAGO’s Compact Controller 100 is ideal for your small-scale application
Everything you need for your application, all in one simple controller!

751-9301

DigiKey Part Number
2946-751-9301-ND
Manufacturer
Manufacturer Product Number
751-9301
Description
COMPACT CONTROLLER 100, 8DI 4DO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
751-9301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Communications
EtherCAT, Ethernet, Modbus, MQTT, PROFIBUS, RS-485, Telecontrol Protocols
Manufacturer
WAGO Corporation
Memory Size
32MB
Packaging
Bulk
Mounting Type
DIN Rail
Part Status
Active
Operating Temperature
-25°C ~ 60°C
Number of Inputs and Type
10 - Digital (8), Analog (2)
Ingress Protection
IP20
Number of Outputs and Type
6 - Digital (4), Analog (2)
Software
CODESYS V3.5, Node RED
Expandable
Non-Expandable
Approval Agency
KC, UL
Voltage - Supply
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7,033.09000kr.7,033.09
10kr.5,970.34000kr.59,703.40
Manufacturers Standard Package
Unit Price without VAT:kr.7,033.09000
Unit Price with VAT:kr.8,791.36250