Communications Module DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-600/040-000

DigiKey Part Number
2946-750-600/040-000-ND
Manufacturer
Manufacturer Product Number
750-600/040-000
Description
COMMUNICATIONS MODULE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Communications Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
750-600/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
750 XTR Series
Manufacturer
WAGO Corporation
Mounting Type
DIN Rail
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Box
Ingress Protection
IP20
Part Status
Active
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Type
Communications Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.549.74000kr.549.74
10kr.467.30900kr.4,673.09
25kr.438.06880kr.10,951.72
50kr.417.18220kr.20,859.11
100kr.397.29860kr.39,729.86
Manufacturers Standard Package
Unit Price without VAT:kr.549.74000
Unit Price with VAT:kr.687.17500