Output Module DIN Rail 6 ~ 18VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-563/040-000

DigiKey Part Number
2946-750-563/040-000-ND
Manufacturer
Manufacturer Product Number
750-563/040-000
Description
OUTPUT MODULE 2 ANALOG 6-18V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Output Module DIN Rail 6 ~ 18VDC
Datasheet
 Datasheet
EDA/CAD Models
750-563/040-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Outputs and Type
2 - Analog
Manufacturer
WAGO Corporation
Voltage - Supply
6 ~ 18VDC
Series
Mounting Type
DIN Rail
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-40°C ~ 70°C
Type
Output Module
Ingress Protection
IP20
For Use With/Related Products
750 XTR Series
Approval Agency
ATEX, CCCEx, EAC, IECEx, KC, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.6,655.42000kr.6,655.42
10kr.5,645.14900kr.56,451.49
Manufacturers Standard Package
Unit Price without VAT:kr.6,655.42000
Unit Price with VAT:kr.8,319.27500