



284-624 | |
|---|---|
DigiKey Part Number | 2946-284-624-ND |
Manufacturer | |
Manufacturer Product Number | 284-624 |
Description | DISTRIBUTION TERMINAL BLOCK; 10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Blue 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 284-624 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 17.5mm | |
Termination Style | Push In Spring; Screw | |
Current - IEC | 125 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 8-24 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.319.40000 | kr.319.40 |
| 10 | kr.232.88400 | kr.2,328.84 |
| 25 | kr.210.96920 | kr.5,274.23 |
| 50 | kr.198.18140 | kr.9,909.07 |
| 100 | kr.188.07360 | kr.18,807.36 |
| 250 | kr.178.00476 | kr.44,501.19 |
| Unit Price without VAT: | kr.319.40000 |
|---|---|
| Unit Price with VAT: | kr.399.25000 |




