
284-621 | |
|---|---|
DigiKey Part Number | 2946-284-621-ND |
Manufacturer | |
Manufacturer Product Number | 284-621 |
Description | TERM BLK 4POS GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Gray Potential Distributor 17.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 284-621 Models |
Category | Termination Style Push In Spring; Screw |
Manufacturer WAGO Corporation | Current - IEC 125 A |
Packaging Bulk | Wire Gauge or Range - AWG 2-10 AWG, 8-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-10mm², 6-35mm² |
Type Potential Distributor | Housing Color Gray |
Mounting Type DIN Rail | Length 3.500" (88.90mm) |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Stripping Length 12mm ~ 14mm |
Terminal - Width 17.5mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.322.90000 | kr.322.90 |
| 10 | kr.235.48000 | kr.2,354.80 |
| 25 | kr.213.35120 | kr.5,333.78 |
| 50 | kr.200.43780 | kr.10,021.89 |
| 100 | kr.190.23420 | kr.19,023.42 |
| 250 | kr.180.07148 | kr.45,017.87 |
| Unit Price without VAT: | kr.322.90000 |
|---|---|
| Unit Price with VAT: | kr.403.62500 |











