




280-575/280-323 | |
|---|---|
DigiKey Part Number | 2946-280-575/280-323-ND |
Manufacturer | |
Manufacturer Product Number | 280-575/280-323 |
Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-575/280-323 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 6.3 A |
Packaging Box | Voltage - IEC 125V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.08-2.5mm² |
Disconnect Type Component Plug | Color Gray |
Number of Positions 4 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.67000 | kr.196.67 |
| 10 | kr.141.62900 | kr.1,416.29 |
| 25 | kr.127.23120 | kr.3,180.78 |
| 50 | kr.118.74060 | kr.5,937.03 |
| 100 | kr.111.98600 | kr.11,198.60 |
| 250 | kr.105.21536 | kr.26,303.84 |
| 500 | kr.101.38700 | kr.50,693.50 |
| Unit Price without VAT: | kr.196.67000 |
|---|---|
| Unit Price with VAT: | kr.245.83750 |


