Ring Terminal Connector 3/8 Stud Oval 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61336-1

DigiKey Part Number
A29893TR-ND - Tape & Reel (TR)
A29893CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
61336-1
Description
CONN RING OVAL 14-16AWG #3/8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Oval 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
61336-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-16 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Oval
Contact Material
Brass
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.120" ~ 0.180" (3.05mm ~ 4.57mm)
Width - Outer Edges
0.687" (17.45mm)
Base Product Number
Length - Overall
1.245" (31.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.448
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.68400kr.36.84
25kr.3.44880kr.86.22
50kr.3.28420kr.164.21
100kr.3.12750kr.312.75
250kr.2.93136kr.732.84
500kr.2.79124kr.1,395.62
1.000kr.2.65792kr.2,657.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.56620kr.6,415.50
5.000kr.2.44374kr.12,218.70
7.500kr.2.37485kr.17,811.38
12.500kr.2.29083kr.28,635.38
17.500kr.2.23713kr.39,149.78
25.000kr.2.18160kr.54,540.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750