



257-451 | |
---|---|
DigiKey Part Number | 2946-257-451-ND |
Manufacturer | |
Manufacturer Product Number | 257-451 |
Description | STACKABLE PCB TERMINAL BLOCK; PU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 257-451 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Voltage | 300 V | |
Wire Gauge | 12-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.92000 | kr.9.92 |
10 | kr.7.16800 | kr.71.68 |
25 | kr.6.24400 | kr.156.10 |
50 | kr.5.64220 | kr.282.11 |
100 | kr.5.12900 | kr.512.90 |
300 | kr.4.49047 | kr.1,347.14 |
500 | kr.4.25804 | kr.2,129.02 |
1.000 | kr.3.99827 | kr.3,998.27 |
5.000 | kr.3.58816 | kr.17,940.80 |
Unit Price without VAT: | kr.9.92000 |
---|---|
Unit Price with VAT: | kr.12.40000 |