
257-100 | |
---|---|
DigiKey Part Number | 2946-257-100-ND |
Manufacturer | |
Manufacturer Product Number | 257-100 |
Description | END PLATE; SNAP-FIT TYPE; 1 MM T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 257-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Terminal Blocks | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.25400 | kr.12.54 |
25 | kr.1.17520 | kr.29.38 |
50 | kr.1.11740 | kr.55.87 |
100 | kr.1.06430 | kr.106.43 |
300 | kr.0.98453 | kr.295.36 |
500 | kr.0.94950 | kr.474.75 |
1.000 | kr.0.90413 | kr.904.13 |
2.500 | kr.0.84749 | kr.2,118.72 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |