
237-103 | |
|---|---|
DigiKey Part Number | 2946-237-103-ND |
Manufacturer | |
Manufacturer Product Number | 237-103 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 237-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Wire Gauge | 14-20 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.13000 | kr.23.13 |
| 10 | kr.16.47000 | kr.164.70 |
| 25 | kr.14.39960 | kr.359.99 |
| 50 | kr.13.09760 | kr.654.88 |
| 100 | kr.12.01750 | kr.1,201.75 |
| 300 | kr.10.70313 | kr.3,210.94 |
| 500 | kr.10.23398 | kr.5,116.99 |
| 1.000 | kr.9.71485 | kr.9,714.85 |
| 5.000 | kr.8.90713 | kr.44,535.65 |
| Unit Price without VAT: | kr.23.13000 |
|---|---|
| Unit Price with VAT: | kr.28.91250 |








