
237-102 | |
|---|---|
DigiKey Part Number | 2946-237-102-ND |
Manufacturer | |
Manufacturer Product Number | 237-102 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 237-102 Models |
Category | Wire Gauge 14-20 AWG |
Manufacturer WAGO Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw |
Packaging Box | Color Gray |
Part Status Active | Operating Temperature -60°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 2 | Contact Material - Plating Electrolytic Copper - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel - Nickel Plated |
Mating Orientation Horizontal with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.56000 | kr.17.56 |
| 10 | kr.12.57200 | kr.125.72 |
| 25 | kr.10.96840 | kr.274.21 |
| 50 | kr.9.95000 | kr.497.50 |
| 100 | kr.9.09790 | kr.909.79 |
| 300 | kr.8.05390 | kr.2,416.17 |
| 500 | kr.7.67862 | kr.3,839.31 |
| 1.000 | kr.7.26228 | kr.7,262.28 |
| 5.000 | kr.6.61138 | kr.33,056.90 |
| Unit Price without VAT: | kr.17.56000 |
|---|---|
| Unit Price with VAT: | kr.21.95000 |


