2052-1204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.26.56000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.26.06000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 14
Unit Price: kr.26.56000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.25.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.25.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.27.33000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.27.33000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.25.11000
Datasheet
Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-1204

DigiKey Part Number
2946-2052-1204-ND
Manufacturer
Manufacturer Product Number
2052-1204
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2052-1204 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-4mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2202-1201/000-014WAGO Corporation02946-2202-1201/000-014-NDkr.26.56000Parametric Equivalent
2202-1202WAGO Corporation02946-2202-1202-NDkr.26.06000Parametric Equivalent
2202-1206WAGO Corporation142946-2202-1206-NDkr.26.56000Parametric Equivalent
2252-301WAGO Corporation02946-2252-301-NDkr.25.11000Parametric Equivalent
2252-304WAGO Corporation02946-2252-304-NDkr.25.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.11000kr.25.11
Manufacturers Standard Package
Unit Price without VAT:kr.25.11000
Unit Price with VAT:kr.31.38750