



2202-1206 | |
---|---|
DigiKey Part Number | 2946-2202-1206-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1206 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1206 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.30000 | kr.26.30 |
10 | kr.18.70700 | kr.187.07 |
25 | kr.16.36600 | kr.409.15 |
50 | kr.14.90440 | kr.745.22 |
100 | kr.13.69280 | kr.1,369.28 |
250 | kr.12.43468 | kr.3,108.67 |
500 | kr.11.70228 | kr.5,851.14 |
1.000 | kr.11.12448 | kr.11,124.48 |
5.000 | kr.10.22675 | kr.51,133.75 |
Unit Price without VAT: | kr.26.30000 |
---|---|
Unit Price with VAT: | kr.32.87500 |