2001-1205 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 12
Unit Price: kr.21.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.21.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 219
Unit Price: kr.20.73000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 5
Unit Price: kr.21.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1.118
Unit Price: kr.21.24000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: kr.21.37000
Datasheet
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
2001-1205
2001-1205

2001-1205

DigiKey Part Number
2946-2001-1205-ND
Manufacturer
Manufacturer Product Number
2001-1205
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Black 14-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2001-1205 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
800V
Manufacturer
WAGO Corporation
Current - UL
15 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
14-22 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.25-2.5mm²
Number of Positions
2
Color
Black
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
4.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
9mm ~ 11mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2001-1202WAGO Corporation122946-2001-1202-NDkr.21.11000Parametric Equivalent
2001-1203WAGO Corporation02946-2001-1203-NDkr.21.11000Parametric Equivalent
2001-1204WAGO Corporation2192946-2001-1204-NDkr.20.73000Parametric Equivalent
2001-1206WAGO Corporation52946-2001-1206-NDkr.21.11000Parametric Equivalent
2201-1201WAGO Corporation1.1182946-2201-1201-NDkr.21.24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.21.11000kr.21.11
10kr.15.07000kr.150.70
25kr.13.16440kr.329.11
50kr.11.96100kr.598.05
100kr.10.96000kr.1,096.00
250kr.9.91324kr.2,478.31
500kr.9.30142kr.4,650.71
1.000kr.8.81736kr.8,817.36
5.000kr.8.06270kr.40,313.50
Manufacturers Standard Package
Unit Price without VAT:kr.21.11000
Unit Price with VAT:kr.26.38750