



2001-1202 | |
|---|---|
DigiKey Part Number | 2946-2001-1202-ND |
Manufacturer | |
Manufacturer Product Number | 2001-1202 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2001-1202 Models |
Category | Voltage - IEC 800V |
Manufacturer WAGO Corporation | Current - UL 15 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-2.5mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 4.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 9mm ~ 11mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.11000 | kr.21.11 |
| 10 | kr.15.07000 | kr.150.70 |
| 25 | kr.13.16680 | kr.329.17 |
| 50 | kr.11.96360 | kr.598.18 |
| 100 | kr.10.96190 | kr.1,096.19 |
| 250 | kr.9.91524 | kr.2,478.81 |
| 500 | kr.9.30332 | kr.4,651.66 |
| 1.000 | kr.8.81913 | kr.8,819.13 |
| 5.000 | kr.8.06439 | kr.40,321.95 |
| Unit Price without VAT: | kr.21.11000 |
|---|---|
| Unit Price with VAT: | kr.26.38750 |











