885012209024 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.34555
Datasheet

Parametric Equivalent


TDK
In Stock: 1.685
Unit Price: kr.2.35000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012209024

DigiKey Part Number
732-7725-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
885012209024
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012209024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210B105K250CTWalsin Technology Corporation01292-1210B105K250CTTR-NDkr.0.34555Parametric Equivalent
C3225X7R1E105K115AMTDK1.685445-6092-1-NDkr.2.35000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.64264kr.1,927.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.64264
Unit Price with VAT:kr.0.80330