0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012207101

DigiKey Part Number
732-7676-2-ND - Tape & Reel (TR)
732-7676-1-ND - Cut Tape (CT)
732-7676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012207101
Description
CAP CER 0.33UF 50V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012207101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C334K5RACTUKEMET27.591399-C0805C334K5RACTUCT-NDkr.0.95000Parametric Equivalent
C0805F334K5RACAUTOKEMET4.990399-C0805F334K5RACAUTOCT-NDkr.1.97000Parametric Equivalent
C0805J334K5RACAUTOKEMET4.978399-C0805J334K5RACAUTOCT-NDkr.2.73000Parametric Equivalent
CL21B334KBFNFNESamsung Electro-Mechanics61.4361276-2959-1-NDkr.0.82000Parametric Equivalent
CL21B334KBFNNNESamsung Electro-Mechanics184.2321276-1123-1-NDkr.0.63000Parametric Equivalent
In-Stock: 1.757
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.88100kr.8.81
50kr.0.63520kr.31.76
100kr.0.55860kr.55.86
500kr.0.43010kr.215.05
1.000kr.0.39061kr.390.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34187kr.1,025.61
6.000kr.0.31805kr.1,908.30
9.000kr.0.30612kr.2,755.08
15.000kr.0.29291kr.4,393.65
21.000kr.0.28519kr.5,988.99
30.000kr.0.27776kr.8,332.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000