

885012207078 | |
---|---|
DigiKey Part Number | 732-7672-2-ND - Tape & Reel (TR) 732-7672-1-ND - Cut Tape (CT) 732-7672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207078 |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.63400 | kr.6.34 |
50 | kr.0.44800 | kr.22.40 |
100 | kr.0.39100 | kr.39.10 |
500 | kr.0.29644 | kr.148.22 |
1.000 | kr.0.26720 | kr.267.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.23125 | kr.693.75 |
6.000 | kr.0.21368 | kr.1,282.08 |
9.000 | kr.0.20488 | kr.1,843.92 |
15.000 | kr.0.19514 | kr.2,927.10 |
21.000 | kr.0.18945 | kr.3,978.45 |
30.000 | kr.0.18397 | kr.5,519.10 |
36.000 | kr.0.18138 | kr.6,529.68 |
72.000 | kr.0.17264 | kr.12,430.08 |
75.000 | kr.0.17218 | kr.12,913.50 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |