
C0805T105K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K3RALTUTR-ND - Tape & Reel (TR) 399-C0805T105K3RALTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0805T105K3RALTU |
Description | CER CAP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K3RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.99000 | kr.12.99 |
| 10 | kr.8.78100 | kr.87.81 |
| 50 | kr.7.11800 | kr.355.90 |
| 100 | kr.6.59260 | kr.659.26 |
| 500 | kr.6.18342 | kr.3,091.71 |
| 1.000 | kr.5.45043 | kr.5,450.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.16526 | kr.12,913.15 |
| Unit Price without VAT: | kr.12.99000 |
|---|---|
| Unit Price with VAT: | kr.16.23750 |

