



DRV8000-Q1EVM | |
|---|---|
DigiKey Part Number | 296-DRV8000-Q1EVM-ND |
Manufacturer | |
Manufacturer Product Number | DRV8000-Q1EVM |
Description | EVAL BOARD FOR DRV8000-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | DRV8000-Q1 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU |
Manufacturer Texas Instruments | Utilized IC / Part DRV8000-Q1 |
Packaging Box | Primary Attributes 4.5V ~ 35V Operating Voltage |
Part Status Active | Secondary Attributes USB Interface(s) |
Type Power Management | Contents Board(s), Cable(s) |
Function Motor Controller/Driver | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,180.83000 | kr.1,180.83 |
| Unit Price without VAT: | kr.1,180.83000 |
|---|---|
| Unit Price with VAT: | kr.1,476.03750 |




