330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205058

DigiKey Part Number
732-7553-2-ND - Tape & Reel (TR)
732-7553-1-ND - Cut Tape (CT)
732-7553-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205058
Description
CAP CER 330PF 50V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205058 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402B331K500CTWalsin Technology Corporation75.2021292-1201-1-NDkr.0.63000Parametric Equivalent
AC0402KRX7R9BB331YAGEO17.251311-3270-1-NDkr.0.63000Parametric Equivalent
C0402C331K5RACAUTOKEMET8.252399-15920-1-NDkr.2.35000Parametric Equivalent
C0402C331K5RACTUKEMET10.810399-C0402C331K5RACTUCT-NDkr.2.28000Parametric Equivalent
C0402S331K5RACAUTOKEMET2.151399-19392-1-NDkr.2.85000Parametric Equivalent
In-Stock: 7.898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.15200kr.1.52
50kr.0.10020kr.5.01
100kr.0.08560kr.8.56
500kr.0.05984kr.29.92
1.000kr.0.05199kr.51.99
2.500kr.0.04382kr.109.55
5.000kr.0.03890kr.194.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03488kr.348.80
20.000kr.0.03158kr.631.60
30.000kr.0.02993kr.897.90
50.000kr.0.02810kr.1,405.00
70.000kr.0.02703kr.1,892.10
100.000kr.0.02600kr.2,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750