

AC0402KRX7R9BB331 | |
|---|---|
DigiKey Part Number | 311-3270-2-ND - Tape & Reel (TR) 311-3270-1-ND - Cut Tape (CT) 311-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R9BB331 |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R9BB331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24300 | kr.2.43 |
| 50 | kr.0.16260 | kr.8.13 |
| 100 | kr.0.13950 | kr.13.95 |
| 500 | kr.0.10036 | kr.50.18 |
| 1.000 | kr.0.08832 | kr.88.32 |
| 2.500 | kr.0.07570 | kr.189.25 |
| 5.000 | kr.0.06811 | kr.340.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06187 | kr.618.70 |
| 20.000 | kr.0.05675 | kr.1,135.00 |
| 30.000 | kr.0.05418 | kr.1,625.40 |
| 50.000 | kr.0.05134 | kr.2,567.00 |
| 70.000 | kr.0.04968 | kr.3,477.60 |
| 100.000 | kr.0.04809 | kr.4,809.00 |
| 120.000 | kr.0.04733 | kr.5,679.60 |
| 240.000 | kr.0.04479 | kr.10,749.60 |
| 250.000 | kr.0.04465 | kr.11,162.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |






