0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012205034

DigiKey Part Number
732-7529-2-ND - Tape & Reel (TR)
732-7529-1-ND - Cut Tape (CT)
732-7529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012205034
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012205034 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56.081
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03724kr.372.40
20.000kr.0.03378kr.675.60
30.000kr.0.03205kr.961.50
50.000kr.0.03014kr.1,507.00
70.000kr.0.02902kr.2,031.40
100.000kr.0.02795kr.2,795.00
120.000kr.0.02744kr.3,292.80
240.000kr.0.02572kr.6,172.80
250.000kr.0.02563kr.6,407.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.16100kr.1.61
50kr.0.10580kr.5.29
100kr.0.08970kr.8.97
500kr.0.06322kr.31.61
1.000kr.0.05515kr.55.15
2.500kr.0.04657kr.116.42
5.000kr.0.04145kr.207.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
50kr.0.10500kr.5.25
100kr.0.08900kr.8.90
500kr.0.06272kr.31.36
1.000kr.0.05472kr.54.72
2.500kr.0.04621kr.115.53
5.000kr.0.04113kr.205.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000