885012109013 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.753
Unit Price: kr.9.38000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.087
Unit Price: kr.12.87000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.4.98039
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.70894
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.000
Unit Price: kr.2.73000
Datasheet
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012109013

DigiKey Part Number
732-7384-2-ND - Tape & Reel (TR)
732-7384-1-ND - Cut Tape (CT)
732-7384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012109013
Description
CAP CER 10UF 25V X5R 1210
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012109013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.087" (2.20mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D106MAT2AKYOCERA AVX1.753478-KGM32JR51E106MUCT-NDkr.9.38000Parametric Equivalent
C1210C106M3PACTUKEMET1.087399-C1210C106M3PACTUCT-NDkr.12.87000Parametric Equivalent
GRT32DR61E106ME01LMurata Electronics0490-12483-2-NDkr.4.98039Parametric Equivalent
MLAST32NSB5106MTNA01Taiyo Yuden0587-MLAST32NSB5106MTNA01TR-NDkr.0.70894Parametric Equivalent
MSAST32NSB5106MTNA01Taiyo Yuden1.000587-MSAST32NSB5106MTNA01CT-NDkr.2.73000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.64400kr.26.44
50kr.2.01100kr.100.55
100kr.1.81770kr.181.77
500kr.1.49016kr.745.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.38903kr.1,389.03
2.000kr.1.30582kr.2,611.64
3.000kr.1.26415kr.3,792.45
5.000kr.1.21798kr.6,089.90
7.000kr.1.19099kr.8,336.93
10.000kr.1.18735kr.11,873.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250