10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAST32NSB5106MTNA01

DigiKey Part Number
587-MSAST32NSB5106MTNA01TR-ND - Tape & Reel (TR)
587-MSAST32NSB5106MTNA01CT-ND - Cut Tape (CT)
587-MSAST32NSB5106MTNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSAST32NSB5106MTNA01
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MSAST32NSB5106MTNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
12103D106MAT2AKYOCERA AVX1.753478-KGM32JR51E106MUCT-NDkr.9.38000Parametric Equivalent
C1210C106M3PACTUKEMET1.087399-C1210C106M3PACTUCT-NDkr.12.87000Parametric Equivalent
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.64800kr.16.48
50kr.1.21980kr.60.99
100kr.1.08920kr.108.92
500kr.0.86858kr.434.29
1.000kr.0.80043kr.800.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.74438kr.1,488.76
4.000kr.0.69829kr.2,793.16
6.000kr.0.67521kr.4,051.26
10.000kr.0.64964kr.6,496.40
14.000kr.0.63469kr.8,885.66
20.000kr.0.62031kr.12,406.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250