330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012008070

DigiKey Part Number
732-12067-2-ND - Tape & Reel (TR)
732-12067-1-ND - Cut Tape (CT)
732-12067-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012008070
Description
CAP CER 330PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012008070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206JRNPO0BN331YAGEO2.043311-4398-1-NDkr.3.60000Direct
KGM31BCG2A331JTKYOCERA AVX15.071478-KGM31BCG2A331JTCT-NDkr.4.25000Direct
C1206C331J1GACTUKEMET560399-C1206C331J1GACTUCT-NDkr.7.04000Parametric Equivalent
GMC31CG331J100NTCal-Chip Electronics, Inc.3.5904713-GMC31CG331J100NTCT-NDkr.4.09000Parametric Equivalent
In-Stock: 3.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.0.72300kr.7.23
50kr.0.51220kr.25.61
100kr.0.44890kr.44.89
500kr.0.34186kr.170.93
1.000kr.0.30882kr.308.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.25951kr.1,038.04
8.000kr.0.24121kr.1,929.68
12.000kr.0.23205kr.2,784.60
20.000kr.0.22190kr.4,438.00
28.000kr.0.21597kr.6,047.16
40.000kr.0.21026kr.8,410.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750