330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG331J100NT

DigiKey Part Number
4713-GMC31CG331J100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG331J100NTCT-ND - Cut Tape (CT)
4713-GMC31CG331J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG331J100NT
Description
CAP1206 COG 330PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012008070Würth Elektronik3.376732-12067-1-NDkr.1.27000Parametric Equivalent
C1206C331J1GACTUKEMET560399-C1206C331J1GACTUCT-NDkr.2.73000Parametric Equivalent
In-Stock: 3.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.66440kr.33.22
100kr.0.58580kr.58.58
500kr.0.45356kr.226.78
1.000kr.0.41280kr.412.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.35174kr.1,406.96
8.000kr.0.32907kr.2,632.56
12.000kr.0.31772kr.3,812.64
20.000kr.0.30514kr.6,102.80
28.000kr.0.29779kr.8,338.12
40.000kr.0.29072kr.11,628.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750